PDP SEO Portlet

3-640108-1

Miniature Terminal 22-26AWG 6.35mm 3.68mm Bright Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-640108-1
Secondary Manufacturer Part#: 3-640108-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
265
Bright Tin
3.68 mm
6.35 x 3.68 mm
6.35 mm
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000