PDP SEO Portlet

3-520140-2

Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-520140-2
Secondary Manufacturer Part#: 3-520140-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Blue Translucent
1.31 to 2.08 mm²
Nylon 66
Tin
-40 to 110 °C
Tin
10.38 mm
23.74 x 10.38 mm mm
23.74 mm
520140
5.16 mm²
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000