3-350980-1
Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Housing
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-350980-1
Secondary Manufacturer Part#: 3-350980-1
- RoHS 10 Compliant
- Tariff Charges
The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts.
- Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 centers
- Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm2]
- Two-piece interconnection system (connector/header)
- Housing made of flame retardant nylon
- Available in 1- through 24-position connector configurations
- Connectors are end-to-end stackable
- Wire-to-board system offers polarization with friction lock for positive mating
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.9 mm² | ||
| Wire to Board Housing | ||
| Brass | ||
| Bright Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 6.5 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.03 um | ||
| 3.56 x 5.59 mm | ||
| 350980 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |