3-2199250-4
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-2199250-4
Secondary Manufacturer Part#: 3-2199250-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Board to Board | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Signal | ||
| Gold Flash Over Nickel | ||
| 50 mOhm | ||
| 2 A | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 0.5 um | ||
| 3.45 x 1.5 x 3.6 mm | ||
| 2199250 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8536904000 |