PDP SEO Portlet

3-1879352-3

Res Power Metal Film 6.8 Ohm 5% 2W ±300ppm/°C Ceramic Ammo Pack

Manufacturer:TE Connectivity
Product Category: 電阻器, 通孔電阻器
Avnet Manufacturer Part #: 3-1879352-3
Secondary Manufacturer Part#: 3-1879352-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 W
RR
6.8
5
Axial Leaded
Metal Film
Power
±300 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.90
Schedule B: 8533.21.00.90
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: