PDP SEO Portlet

3-1825910-5

Switch Tactile OFF-(ON) SPST-NO Round Button PC Pin 24VDC 100000Cycles 160gf Through Hole Loose Pie

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825910-5
Secondary Manufacturer Part#: 3-1825910-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-1825910-5 is a 6mm square illuminated Tactile Switch with SPST contact arrangement. It has copper alloy base, black round actuator and silver-plated contacts.

  • Kinked leg style
  • Extended actuator profile
  • Vertical mounting angle
  • Small PCB footprint
  • Low profile
  • -35 to 85°C Operating temperature range
  • UL94V-0 Flammability rating
  • 100000-cycle Operating life

Technical Attributes

Find Similar Parts

Description Value
Round Button
Nylon 66
Copper Alloy
Silver
Illuminated
50 mA
24 V
100000 Cycles
Through Hole
160 g/m
-35 to 85 °C
4
SPST-NO
5.99 x 8.5 mm mm
FSM
OFF-(ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000