PDP SEO Portlet

3-1393240-0

Electromechanical Relay SPST-NO 16A 5VDC 62Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1393240-0
Secondary Manufacturer Part#: 3-1393240-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
0+
$0.00000