PDP SEO Portlet

282836-4

Wire-To-Board Terminal Block, 5 mm, 4 Ways, 30 AWG, 16 AWG, 1.4 mm², Screw

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282836-4
Secondary Manufacturer Part#: 282836-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282836-4 is a 4-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.

  • End-to-end stackable with interlock and without loss of centreline spacing
  • Green colour
  • Polyamide 6.6 - GF material
  • Receptacle style?
  • Side wire entry angle
  • Without stacked levels?
  • Brass contact
  • Tin plating
  • -40 to +105°C Temperature range
  • M3 Screw size

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Through Hole
5 mm
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000