PDP SEO Portlet

282080-1

Conn Sealed Housing Plug 2 POS 6mm ST Cable Mount Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 282080-1
Secondary Manufacturer Part#: 282080-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.

  • Housing material is polyamide 66
  • Integrated with locking feature
  • Single row housing suitable with mating tab width of 1.5mm
  • Suitable for Wire to board/device, wire to wire connector system

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide 66
Straight
Plug
Black
14 A
24 Vdc
Cable Mount
2
1
-40 to 125 to 125 °C
6 mm
32 mm
17.3 x 32 mm mm
19 mm
17.1 mm
282080
Sealed Housing
24 Vdc
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
0+
$0.00000