PDP SEO Portlet

280384-2

Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 280384-2
Secondary Manufacturer Part#: 280384-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -40°C to 80°C
  • Contact resistance of 15mohm
  • Insulation resistance of 5000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold Over Nickel
8
2
2.54 mm
280384

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 219 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000