PDP SEO Portlet

280002-1

Splice Terminal 13-18AWG 8.13mm 3.94mm Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 280002-1
Secondary Manufacturer Part#: 280002-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
3.94 mm
8.13 x 3.94 mm
8.13 mm
18 to 13, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:270000  Mult:90000  
USD $:
0+
$0.00000