PDP SEO Portlet

254537-E

Pin Header, 3.25 mm, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Straight

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 254537-E
Secondary Manufacturer Part#: 254537-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
Header
Surface Mount
20
2
1.27 mm
SMCQ
3.25 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$1.68139
560+
$1.65804
840+
$1.63533
1400+
$1.61323
2800+
$1.57078
7000+
$1.53050
14000+
$1.49224