PDP SEO Portlet

236856-000

Cable Accessories Terminator Nickel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 连接器端子, 接头端子
Avnet Manufacturer Part #: 236856-000
Secondary Manufacturer Part#: 236856-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This system greatly enhances the reliability and repeatability of SO63 series terminators while reducing installed cost. The heat-shrinkable thermoplastic sleeve contains a precisely engineered, fluxed solder band that is visible through the sleeve. The band provides exactly the amount of solder and flux required to terminate the ground lead to the cable shield. Encircling the band is a small temperature indicator ring. This ring melts only when the surfaces to be joined have reached the correct soldering temperature, thus ensuring a properly soldered connection. Process control is built into each sleeve.

  • Transparent insulation sleeve provides encapsulation, inspectability, strain relief, and insulation
  • Prefluxed solder preform provides a controlled soldering process
  • One-piece design offers easy installation and lower installed cost
  • Optional preinstalled ground leads provide convenience and ease of installation
  • Comes with braided strap
  • 4.3mm Jacket OD

Technical Attributes

Find Similar Parts

Description Value
18.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000