PDP SEO Portlet

2358336-2

Conn SAS/PCIE 4.0 Receptacle 68 POS 0.8mm/1.27mm Solder ST SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, I/O连接器
Avnet Manufacturer Part #: 2358336-2
Secondary Manufacturer Part#: 2358336-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Enhanced data performance supports PCIe Gen 4 (16GT/s), SAS 4.0 (24Gbps) and tri-mode storage
  • Interfaces are backward compatible to address SFF-8639
  • Compatible to SFF-8630, SFF-8680 and SFF-8432 interfaces
  • Backward compatible to 12G, 6G and 3G SAS and SATA connectors
  • No need for board design changes when using drives with different protocols
  • Easy implementation of high speed SSDs, HDDs and PCIe products
  • No board design change is required when upgrading from Gen 3 to Gen 4
  • Help prevent misalignment with self-alignment feature that supports blind-mating
  • Black colour LCP (Liquid Crystal Polymer) housing
  • Gen4 PCIe/SAS generation, UL 94V-0 UL flammability rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold Over Nickel
Solder
Receptacle
68
2358336

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 170 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$7.00937
1400+
$6.91201
2100+
$6.81733
3500+
$6.72520
7000+
$6.54822
17500+
$6.38032
35000+
$6.22081