2343428-1
Connector Card Edge Receptacle 12Power/14Signal Position 2.54mm/7.62mm Solder Right Angle Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 2343428-1
Secondary Manufacturer Part#: 2343428-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 1.57 mm | ||
| Thermoplastic, Glass Filled Body | ||
| Right Angle | ||
| Through Hole Mount | ||
| Copper Alloy | ||
| 30ยต Gold Plated Contacts | ||
| Solder | ||
| HD+ |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |