PDP SEO Portlet

2338792-1

Connector, USB3.1 Type C, Receptacle, Right Angle, 24 Position, Surface Mount, Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 2338792-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Surface Mount, Through Hole
Copper Alloy
Gold
Receptacle
24 Positions
Right Angle
2338792 Series
USB Type C
USB 3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks ,2 days
Price for: Each
Quantity:
Min:16500  Mult:5500  
Need More?
USD $:
$ 0
SubTotal:
$0.00