2337224-1
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 2337224-1
Secondary Manufacturer Part#: 2337224-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Thermoplastic | ||
| Stainless Steel | ||
| Silver | ||
| Non-Illuminated | ||
| Silver | ||
| 260 °C | ||
| 15 V | ||
| 200000 Cycles | ||
| Surface Mount | ||
| 160 g/m | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST | ||
| 2.6 x 1.6 x 0.55 mm | ||
| SMD | ||
| NO | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.50.70.00 |
| Schedule B: | 8536.50.70.00 |