PDP SEO Portlet

2331813-3

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2331813-3
Secondary Manufacturer Part#: 2331813-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
Copper Alloy Body
Straight
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount
84
SLIVER 2.0 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  15
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$7.04225
2400+
$6.94444
3600+
$6.84932
6000+
$6.75676
12000+
$6.57895
30000+
$6.41026
60000+
$6.25000