PDP SEO Portlet

2327678-3

Conn Card Edge SKT 84 POS 0.6mm Solder ST SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2327678-3
Secondary Manufacturer Part#: 2327678-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.5 mm
LCP (Liquid Crystal Polymer) Body
Straight
PCB Mount
Copper Alloy
0.76µm Gold Plated Contacts
Surface Mount
84
SLIVER 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
0+
$0.00000