PDP SEO Portlet

2323767-1

Cable Assembly PVC 1m 76POS QSFP-DD to 76POS QSFP-DD PL-PL

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2323767-1
Secondary Manufacturer Part#: 2323767-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 32 positions, 3.28ft [1m], 56Gb/s, shielded, QSFP-DD cable assembly
  • Madison turbotwin round jacketed cable style
  • 100 ohm impedance
  • Black PVC jacket material?
  • 28AWG wire size
  • Double ended cable assembly configuration

Technical Attributes

Find Similar Parts

Description Value
1 m
PVC
Black
76POS QSFP-DD to 76POS QSFP-DD
Plug-Plug
-10 to 60 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
0+
$0.00000