2317416-1
OSFP Cage Assembly with EMI Springs 1 Port Through Hole Press-Fit
Click image to enlarge
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2317416-1
Secondary Manufacturer Part#: 2317416-1
- RoHS 10 Compliant
- Tariff Charges
TE's octal small form-factor pluggable (OSFP) I/O connectors support aggregatedata rates up to 200 Gbps (8 x 28G NRZ) and 400 Gbps (8 x 56G PAM-4), with a roadmap to 112 Gbps PAM-4. They utilize integrated thermal heatsink technology in the plug to provide superior performance and signal integrity needed at 400G data rates and can fit 36 ports of an 8 lane interface in a 1RU switch form factor, aligning with current and next-generation silicon roadmaps
- Applications: Servers, Switches, Storage Devices, Routers etc.
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
| HTSN: | 85366900 |
| Schedule B: | 85366900 |