2309413-1
Conn DDR4 SO DIMM Socket Receptacle 260 POS 0.5mm Solder Right Angle SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 2309413-1
Secondary Manufacturer Part#: 2309413-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Black | ||
| Gold Flash | ||
| Surface Mount | ||
| 260 | ||
| -55 to 85 °C | ||
| 0.5 mm | ||
| 9.2 mm | ||
| 73 x 9.2 x 25.85 mm | ||
| 25.85 mm | ||
| 73 mm | ||
| 8.2 mm | ||
| 2309413 | ||
| Solder | ||
| DDR4 SO DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |