2294417-1
AMP2294417-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
连接器, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: 2294417-1
Secondary Manufacturer Part#: 2294417-1
- RoHS 10 Compliant
- Tariff Charges
2294417-1 is a PCB header mini I/O Type I R/A connector. The SMT PCB Mini I/O portfoli0The meet the latest requirements of the industrial assembly processes. With an improved co-planarity of 0.08mm, the amount of solder paste can be reduced. Together with the use of LCP materials in the connector, it allows for higher reflow solder temperatures, increasing processing efficiency and extending durability over lifetime.
- 8 position, 1.27mm pitch
- Side entry
- Copper alloy with gold plating contact
- LCP black housing
- Operating temperature range?from -40°C to +85°C
- Up to Cat6A performance in an Ethernet environment
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |