PDP SEO Portlet

225458-E

Conn Circular Insert M12 SKT 4 POS Solder T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: 连接器, 圆形连接器, 圆形嵌芯
Avnet Manufacturer Part #: 225458-E
Secondary Manufacturer Part#: 225458-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Polyamide
Socket
Copper Alloy
Gold
260 °C
4
-25 to 85 °C
9.45 x 20.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000