224150-E
Sensor Connector, M8, Female, 3 Positions, Solder Socket, Straight Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Polyamide | ||
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| M8 Series Surface Mount Receptacle Sensor Connectors | ||
| Receptacle | ||
| Tin | ||
| 260 °C | ||
| 4.8 A | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 3 | ||
| -25 to 85 °C | ||
| 10.24 mm | ||
| 10 x 10.24 x 16.25 mm | ||
| 16.25 mm | ||
| 10 mm | ||
| M8 | ||
| No | ||
| Solder | ||
| M8 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |