PDP SEO Portlet

2227640-1

Conn SATA RCP 72 POS Solder ST Thru-Hole 72 Terminal 2 Port Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 2227640-1
Secondary Manufacturer Part#: 2227640-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The internal Mini-SAS HD connector is a 12 Gb/s high-density, high-speed interface capable of supporting an aggregate data rate of 48 Gb/s per connector (12G x 4 lanes) with a version capable of transferring an aggregate data rate of 192 Gb/s. Designed to be approximately 30 % smaller than conventional internal Mini-SAS connectors, the internal Mini-SAS HD connector enables you to save precious PCB space. Additionally, the connector has been adopted by SAS 2.1 and SAS 3 specifications.

Featuring vertical orientations, the internal Mini-SAS HD interconnects suit a variety of architectures in multiple applications: enterprise storage, high-performance computing, networking and data centers. The connector supports direct passive and active copper cable assemblies.

  • 1x2 Port, Vertical, Press-fit Configuration
  • High Density, High-Speed: Aggregate data transfer of 48 Gb/s; capable of transferring 192 Gb/s in the 1x4 version
  • Compact Size: 0.75mm contact pitch that’s 30% smaller than existing products
  • Faster Installation:
    • Press-fit termination
    • Pre-assembled, one-piece connector
    • Keying for proper plug orientation
  • Flexibility:
    • Plug options for direct passive and active copper cable assemblies
    • Stacked board interface with 36 positions per 1x1
  • Error-Proof: Screw mounted for additional retention
  • 100 Ohm impedance

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Solder
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
0+
$0.00000