PDP SEO Portlet

2213800-2

Wire Splice, IPX8, Sealed, CoolSplice, IDC / IDT, 18 AWG, 18 AWG, 0.75 mm², Wire Splice

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2213800-2
Secondary Manufacturer Part#: 2213800-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CoolSplice connector range from TE Connectivity was designed for easy field installation. The CoolSplice Series allows for push button termination using a common pair of pliers. Both wires are terminated independently for ease of use and this feature allows for factory pre-termination of one wire and field termination of the second during installation. The Key benefits are enable a waterproof solution with an IP rated splice and save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC). Typical applications include outdoor lighting, indoor lighting fixtures and wiring harness field repairs.

  • Simple push button termination
  • Reliable and proven insulation displacement technology
  • CoolSplice operating temperature between -40°C and 105°C
  • Left/right side independent terminations
  • Slim-symmetrical glossy appearance
  • Visually controlled termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 260 Weeks
Price for: Each
Quantity:
Min:1920  Mult:1920  
USD $:
0+
$0.00000