2205066-1
Cable Assembly Patch Cord 0.075m 28AWG 16POS Rectangular to 16POS Rectangular M-M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.075 m | ||
| Patch Cord | ||
| 16POS Rectangular to 16POS Rectangular | ||
| Plug-Plug | ||
| IDT-IDT | ||
| 28 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8536904000 |