PDP SEO Portlet

2176339-1

SMD Chip Resistor, 10 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 2176339-1
Secondary Manufacturer Part#: 2176339-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.

  • AEC-Q200 compliant
  • Small size and light weight
  • Suitable for both wave and reflow soldering techniques
  • Terminal finish matte Sn over Ni
  • Temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1 mW
1.6 mm
CRGCQ Series
0.8 mm
AEC-Q200
10 Ohm
1
603
Thick Film
General Purpose
400 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000