PDP SEO Portlet

2170703-7

CAGE ASSEMBLY, QSFP28 1X1, SPRING

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2170703-7
Secondary Manufacturer Part#: 2170703-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Ports?: 1
  • Port Matrix Configuration?: 1 x 1
  • Data Rate: 28 GB/s Max
  • Tail Length?: 2.05?mm?[?.081?in?]
  • Operating Temperature Range?: -55 – 105?°C?[?-67 – 221?°F?]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
0+
$0.00000