PDP SEO Portlet

2149027-1

Conn MINI-SAS RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 2149027-1
Secondary Manufacturer Part#: 2149027-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Mini-SAS HD external receptacle connector is a highdensity, high-speed IO interface adopted for the SAS 2.1 standard and proposed for SAS 3.0 standard. The product is designed to support 6 Gb/s and 12 Gb/s SAS applications. The assembly is offered in 4x, 8x, and 16x versions.

  • High Speed: Broadband design for 6 and 12 Gbps
  • Board receptacle provides 1x1 (4x) configurations
  • Easy Installation: Preassembled, one-piece interconnect offers one-step placement onto PCB
  • Lightpipe options available
  • REACH and RoHS compliant
  • Improved cable latch design
  • Enhanced EMI skirt design
  • Scalable: 4x and 8x cable plug options
  • 26, 28, and 30 AWG bulk cable

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Press Fit
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000