PDP SEO Portlet

214782-E

Power Tap Terminal 12mm 8.64mm Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 214782-E
Secondary Manufacturer Part#: 214782-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin
-55 to 125 °C
Tin
8.64 mm
12 x 8.64 x 6.1 mm
12 mm
214782
Power Tap Terminal

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000