PDP SEO Portlet

2134928-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 2134928-1
Secondary Manufacturer Part#: 2134928-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Gold over Nickel
260
Surface Mount
1150
0.9144 mm
42.5 mm
42.5 x 42.5 x 5.1
5.1 mm
42.5 mm
LGA
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:12000  Mult:240  
USD $:
0+
$0.00000