PDP SEO Portlet

2132230-2

Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag/Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 2132230-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single Row
  • 6 position vertical shrouded header with boss
  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded into housing one way
  • Low insertion force terminals
  • Anti-fretting contact lubricant
  • Offering includes vertical and right angle headers in single and dual row configurations
  • Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Straight
null
null
null
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:14400  Mult:14400  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00