2129320-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Matte Tin over Nickel | ||
Through Hole | ||
20 | ||
1 | ||
-40 to 85 °C | ||
0.9000, 1.8000 mm | ||
12.65 mm | ||
11.4 x 12.65 x 5.97 mm | ||
5.97 mm | ||
11.4 mm | ||
2129320 | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536904000 |