PDP SEO Portlet

211102-1

Conn CPC SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 211102-1
Secondary Manufacturer Part#: 211102-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard density, signal and low-current applications using durable Multimate contacts (.062 [1.57] pin diameter)
  • Intermateable with Metal-Shell sizes 11-4 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Socket
Receptacle
-55 to 105 °C
27.18 x 28.58 x 28.58 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 204 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000