PDP SEO Portlet

2110304-1

Connector Accessories SFP Cage Nickel Silver Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2110304-1
Secondary Manufacturer Part#: 2110304-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFP+ extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 16 Gb/s. This system meets the performance requirements of SFF (Small Form Factor) specification SFF-8431 and 8G and 16G fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies. SFP+ cages are offered with both EMI springs and elastomeric conductive gaskets for EMI containment at the panel opening, and come in single port, ganged and stacked port configurations. Connectors are designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.

  • Single Port Configuration
  • Tail Type: Standard Solder Tail
  • SFP+ interconnect system supports data rates up to 16 Gb/s
  • Connector designed to support up to 16 Gb/s+ signal speeds, backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with light pipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting
  • Stacked cages include integrated high speed connector using patented wafer construction
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications

Technical Attributes

Find Similar Parts

Description Value
Matte Tin over Nickel
260
48.7 mm
14.5 x 48.7 x 9.7
9.7 mm
14.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:576  Mult:576  
USD $:
0+
$0.00000