PDP SEO Portlet

2108923-1

External Antenna, Terminal, Duck, Triple Band, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz, Linear, SMA Connector

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2108923-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Triple Band
19.91mm x 135.8mm
SMA Connector
null
null
2.4GHz to 2.5GHz, 5.15GHz to 5.875GHz, 5.925GHz to 7.125GHz
2.5dBi, 3.2dBi, 3.5dBi
85 °C
-40 °C
null
ZigBee
10 W - for conversion only
1.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,4 days
Price for: Each
Quantity:
Min:2000  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00