PDP SEO Portlet

208718-1

Conn Metal Shell CPC SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208718-1
Secondary Manufacturer Part#: 208718-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP Circular Plastic Connector Line is specifically designed to be intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connector Systems. The high impact resistant plastic housing offers the advantages of lighter weight and lower cost than existing metal shell connectors. In addition, the connector design prevents mismating when used with other insert arrangements.

  • Contact protection
  • 7/8-20 UNEF-2A Thread
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Plug
-55 to 125 °C
35.56 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
0+
$0.00000