PDP SEO Portlet

208495-1

Conn Metal Shell CPC PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 208495-1
Secondary Manufacturer Part#: 208495-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP Circular Plastic Connector Line is specifically designed to be intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connector Systems. The high impact resistant plastic housing offers the advantages of lighter weight and lower cost than existing metal shell connectors. In addition, the connector design prevents mismating when used with other insert arrangements.

  • Metal-Shell CPC Square Flange Receptacle Connector, Series 3
  • Standard
  • 22-3 Arrangement
  • High impact resistant plastic housing
  • Lighter weight
  • Lower cost
  • Industry accepted, Type III+ pin and socket contacts, available on reels in stripform for high volume, low cost, automatic machine terminations
  • Housing designed to prevent mismating with other insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Pin
Receptacle
-55 to 125 °C
44.58 x 38.96 x 38.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:80  Mult:10  
USD $: