PDP SEO Portlet

207464-2

D Sub Connector Housing, Tin & Dimple, 25 Ways, D Sub, 3, AMPLIMITE HDP-20, Plug, Steel Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207464-2
Secondary Manufacturer Part#: 207464-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 207464-2 is a 25-position Plug Housing with tin-plated steel shell and used with crimp snap-in contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.

  • UL94V-0 Flammability rating
  • High performance

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-55 to 105 °C
17.8 mm
53.03 x 17.8 x 12.54 mm
12.54 mm
53.03 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
0+
$0.00000