PDP SEO Portlet

207463-1

D Sub Connector Housing, 25 Ways, D Sub, 3, AMPLIMITE HDP-20 Series, Receptacle, Steel Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207463-1
Secondary Manufacturer Part#: 207463-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 207463-1 is a standard 25-position Receptacle Housing with tin-plated steel shell and used with crimp snap-in contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.

  • UL94V-0 Flammability rating
  • High performance

Technical Attributes

Find Similar Parts

Description Value
Steel
Straight
Receptacle
-55 to 105 °C
12.55 mm
53.03 x 12.55 x 17.15 mm
17.15 mm
53.03 mm
28 to 18, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $: