PDP SEO Portlet

207305-1

Conn Housing RCP 24 POS 5mm Crimp ST

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207305-1
Secondary Manufacturer Part#: 207305-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating
  • 600VAC/VDC Operating voltage
  • -55 to 130°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
-55 to 130 °C
5.0000 mm
33.02 mm
33.02 x 27.84 mm
27.84 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$3.44518
450+
$3.04170