2071568-2
ECP150BHBADA
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Contactors
Avnet Manufacturer Part #: 2071568-2
Secondary Manufacturer Part#: 2071568-2
- RoHS 10 Compliant
- Tariff Charges
2071568-2 is a ECP 150B series high voltage contactor. It is designed for battery energy storage systems, photovoltaic inverters, and EV chargers. With the hydrogen gas filling and ceramic hermetically sealing technology, they can achieve excellent art extinguishing, making them safer and reliable, applicable in 1500V DC voltage system.
- 1 form X (SPST-NO-DM) contacts, 1 form A (SPST-NO) auxiliary contact
- 350A continuous carry current DC, 150A rated current
- Up to 200,000 cycles mechanical life
- Dual coil design
- Maximum breaking voltage up to 1500V DC
- Panel mount and screw termination
- Gas filled, ceramic hermetically sealed
- Complies with DC-1 utilization category in IEC60947-4
- Supports bidirectional load
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |