PDP SEO Portlet

206043-1

Circular Shell, CPC Series 1, AMP CPC Series Circular Socket Connectors, Thermoplastic Body, 17

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206043-1
Secondary Manufacturer Part#: 206043-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206043-1 is an A-Keyed Reverse Sex Square Flange Receptacle Connector with Mounting Holesin size 17. The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.

  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-55 to 105 to 105 °C
27.18 x 36.45 x 36.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000