PDP SEO Portlet

205714-7

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: 205714-7
Secondary Manufacturer Part#: 205714-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Gold
Pin
Tin-Lead
265
Through Hole
-55 to 105 °C
2.7700 mm
12.93 mm
69.7 x 12.93 x 17.8 mm
17.8 mm
69.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  7
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 177 Weeks
Price for: Each
Quantity:
Min:7  Mult:7  
USD $:
7+
$15.13079
14+
$14.92064
21+
$14.71625
35+
$14.51738
70+
$14.13534
175+
$13.77290
350+
$13.42858