PDP SEO Portlet

205204-4

D Sub Connector Housing, Tin & Dimple, 9 Ways, D Sub, 1, AMPLIMITE HDP-20 Series, Plug, Steel Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205204-4
Secondary Manufacturer Part#: 205204-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205204-4 from TE Connectivity is an AMPLIMITE HDP-20 series D sub crimp snap-in plug with 9 positions. The connector shell size is 1 and it has grounding indents.

  • Tin plated steel shell
  • Insert material?is thermoplastic
  • Contact size?is 20
  • UL94 V-0 flammability rating?
  • Standard mounting method
  • Available with mating connector lock?

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-55 to 105 °C
17.7 mm
30.81 x 17.7 x 12.54 mm
12.54 mm
30.81 mm
28 to 18, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000