PDP SEO Portlet

2027395-1

Electromechanical Relay SPST-NO 35A 12VDC 64Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 2027395-1
Secondary Manufacturer Part#: 2027395-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 35A, 1 form A (NO) contact
  • Contact gap >1.5mm (standard), >1.8mm
  • 350mW hold power
  • Ambient temperature up to 85°C at 35A
  • The appliance is able to meet VDE V 0126-1-1
  • Product in accordance to IEC 60335-1
  • EN61095: AC7a at 85°C

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
Through Hole
-25 to 85 °C
32.5 x 27.43 x 20.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000