2023308-3
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: 2023308-3
Secondary Manufacturer Part#: 2023308-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 0.5000 mm | ||
| 4.7 mm | ||
| 24.4 x 4.7 x 2.8 | ||
| 2.8 mm | ||
| 24.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |