2013978-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 2013978-1
Secondary Manufacturer Part#: 2013978-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -25 to 70 °C | ||
| 0.4 mm | ||
| 7.7 mm | ||
| 12.9 x 7.7 x 3.45 mm | ||
| 3.45 mm | ||
| 12.9 mm | ||
| 2013978 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |